M83723/85G1624Y L/C

Heilind Number:EDA346-072-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-540-858

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors. Designed for efficiency and durability, these connectors feature a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance. With a double-row layout and 72 positions, they offer ample connectivity options for your project. The .125-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Choose our Card Edge Connectors for a dependable solution in your PCB assembly.