346-072-541-201

Heilind Number:EDA346-072-541-201
Manufacturer:EDAC
Manufacturer Number:346-072-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-541-201

Detailed Description

Enhance connectivity within your circuit board with these Card Edge Connectors. Designed for power-efficient performance, these connectors offer a reliable amperage of 3A. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, they ensure secure and efficient transmission. With a compact design featuring two rows of 72 positions, they facilitate seamless integration onto your PCB. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality in various environments. Elevate your board-to-board connections with this essential component.