M83723/85G18087 L/C

Heilind Number:EDA346-072-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-541-203

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the double-row design offers ample connectivity with 72 positions. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Install them easily with their straight mount orientation, and enjoy efficient board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Upgrade your setup with these essential connectors, a must-have in any professional or DIY electronics project.