M83723/85G18088 L/C

Heilind Number:EDA346-072-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-541-207

Detailed Description

Enhance connectivity with these durable Card Edge Connectors, designed for seamless integration in PCB applications. The vibrant green color adds a touch of visual distinction, while the UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance. With two rows of copper alloy contacts, each rated for 3A, these connectors offer reliable power transmission. Featuring a .125-inch pitch and .2-inch row spacing, they accommodate precise board-to-board connections with ease. The straight mount orientation and 72 positions cater to versatile installation requirements. Operating efficiently in a wide temperature range (-40 to 105°C), these connectors are a dependable choice for demanding environments. Ideal for a variety of electronics applications, they streamline connectivity and enhance overall system functionality.