346-072-541-212

Heilind Number:EDA346-072-541-212
Manufacturer:EDAC
Manufacturer Number:346-072-541-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 72 positions each, they provide ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatile placement options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable solution for your electronic projects. Explore our wide range of connectors for all your PCB needs.