346-072-541-802

Heilind Number:EDA346-072-541-802
Manufacturer:EDAC
Manufacturer Number:346-072-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-541-802

Detailed Description

Upgrade your PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, they ensure reliable conductivity for your electronic components. The double-row design, with 72 positions in total, offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Elevate your connectivity game with these high-performance Card Edge Connectors.