M83723/85G18146 L/C

Heilind Number:EDA346-072-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in green. Designed for reliable performance, these connectors feature a UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring durability and efficient power transmission. With a 3 A amperage and a straight mount orientation, they are suitable for a wide range of applications. The dual-row design with 72 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your PCB assembly with these high-quality connectors.