346-072-541-804

Heilind Number:EDA346-072-541-804
Manufacturer:EDAC
Manufacturer Number:346-072-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-541-804

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, essential components for seamless board-to-board connections. Designed for optimal performance, these connectors boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a compact pitch of .125 inches and 72 positions spread across 2 rows, they offer high-density connectivity solutions for your projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in demanding environments. Engineered for convenience, these connectors feature a straight mount orientation and a row spacing of .2 inches, simplifying installation. With an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your electronic assemblies with these high-quality Card Edge Connectors, and experience seamless performance like never before.