M83723/85G18147 L/C

Heilind Number:EDA346-072-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-541-807

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors in vibrant Green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance even in demanding environments. Featuring a double-row design, they offer ample connectivity with 72 positions and a pitch of .125 inches. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for various applications, these connectors are a crucial component in your electronic setups for seamless board-to-board connections. Elevate your connectivity with this essential product.