M83723/85G18148 L/C

Heilind Number:EDA346-072-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-541-808

Detailed Description

Easily connect your circuit boards with our Card Edge Connectors, designed for high-performance applications. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a 3A amperage rating, they can handle heavy loads with ease. The two rows of copper alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Perfect for intricate PCB setups, these connectors offer 72 positions for seamless integration. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Upgrade your connectivity solutions with this essential component.