M83723/85G18149 L/C

Heilind Number:EDA346-072-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-541-812

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors in striking green. Designed for high-performance applications, these connectors boast a robust amperage rating of 3A and are crafted from UL 94V-0 Thermoplastic Polyester for reliable durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration on your circuit boards. With 72 positions available, you can easily accommodate multiple connections. The straight mount orientation ensures a secure fit, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Ideal for a range of electronic projects, these connectors are a must-have for any PCB assembly. Elevate your connectivity with our high-quality Card Edge Connectors.