M83723/85G1814N L/C

Heilind Number:EDA346-072-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-541-858

Detailed Description

Enhance connectivity within electronic devices with these Card Edge Connectors. Designed for precision and durability, they feature a housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a reliable amperage of 3A, and contact material made of Copper Alloy, these connectors ensure efficient power transmission. The double-row configuration, with a pitch of .125 in and row spacing of .2 in, accommodates a total of 72 positions for seamless board-to-board connections. Suitable for a wide range of applications, these connectors offer straightforward straight mount orientation and can operate consistently in temperatures ranging from -40 to 105 °C. Trust in their performance for secure and stable connectivity in your PCB setups.