M83723/85G1814Y L/C

Heilind Number:EDA346-072-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-541-878

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for maximum performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The 2-row design with 72 positions allows for efficient data transfer, while a pitch of .125 inches and row spacing of .2 inches ensure precise connectivity. Operating effortlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for any environment. Their straight mount orientation makes installation a breeze. Trust in our Card Edge Connectors for seamless board-to-board connections in your electronic devices.