M83723/85G18316 L/C

Heilind Number:EDA346-072-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-555-201

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant Green hue and constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliability in various environments. With a current rating of 3 A, they offer optimal power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches with .2 inches between rows, provide a total of 72 positions for comprehensive board-to-board connections. Engineered for straight mounting orientation, they streamline installation processes. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are essential components for electronic applications. Explore our range of products for high-quality connectivity solutions.