346-072-555-202

Heilind Number:EDA346-072-555-202
Manufacturer:EDAC
Manufacturer Number:346-072-555-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-555-202

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durable housing. With two rows of Copper Alloy contacts spaced at .125 inches pitch and .2 inches row spacing, they offer seamless integration for your electronic projects. Featuring 72 positions, straight mount orientation, and a wide operating temperature range of -40 to 105 °C, these connectors ensure reliable data transmission in various environments. Perfect for enhancing your PCB layout, they belong to our extensive range of Board To Board PCB Connectors under the Connectors category. Upgrade your connectivity solutions today.