346-072-555-203

Heilind Number:EDA346-072-555-203
Manufacturer:EDAC
Manufacturer Number:346-072-555-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-555-203

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. These essential components, featuring a vibrant green hue, offer reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate seamless data transfer. Boasting 72 positions in total, these connectors support complex PCB layouts. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connection capabilities with these high-quality Card Edge Connectors.