M83723/85G1831N L/C

Heilind Number:EDA346-072-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 72 positions, they provide ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors offer a maximum amperage of 3 A and operate smoothly in temperatures ranging from -40 to 105 °C. Whether for industrial or commercial use, these connectors are the perfect solution for your board-to-board PCB connections. Upgrade your setup today and experience seamless performance like never before.