346-072-555-208

Heilind Number:EDA346-072-555-208
Manufacturer:EDAC
Manufacturer Number:346-072-555-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-555-208

Detailed Description

Introducing our Card Edge Connectors, a vital component for seamless PCB connections. Designed with precision and durability in mind, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a dual-row configuration and 72 positions, they offer ample connectivity options for your circuit board needs. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Their straight mount orientation allows for convenient placement on your board, making them a versatile choice for various projects. Trust in our Card Edge Connectors to deliver exceptional performance and connectivity for your electronic devices.