M83723/85G20166 L/C

Heilind Number:EDA346-072-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green color, these connectors offer a visually distinctive touch to your assembly. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a 3A amperage capacity, they provide reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, offer efficient signal transfer in a compact form factor. With 72 positions, these connectors enable comprehensive connectivity options. Whether you need straight mounting orientation or operate in extreme temperatures ranging from -40 to 105 °C, these connectors deliver optimal performance. Upgrade your PCB connections with this essential component.