M83723/85G20167 L/C

Heilind Number:EDA346-072-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-555-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal conductivity. With a dual row configuration and 72 positions, they offer ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Elevate your PCB assembly with our premium Card Edge Connectors.