M83723/85G20168 L/C

Heilind Number:EDA346-072-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for high performance, these connectors feature a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability in various environments. With two rows and 72 positions, they provide ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees secure and efficient data transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, these connectors are easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Explore our collection of high-quality connectors to elevate your PCB design.