M83723/85G20169 L/C

Heilind Number:EDA346-072-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, each rated for 3 A of power, they offer seamless data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise positioning on your board, while the 72 positions ensure ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their straight mount orientation for easy installation and reliable performance. Elevate your electronic setups with these high-quality connectors.