M83723/85G2016N L/C

Heilind Number:EDA346-072-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-555-804

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for durability and performance, they feature a vibrant Green color and a housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 72 positions, they offer ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches optimize signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Choose these connectors for seamless and efficient board-to-board connections.