M83723/85G2016Y L/C

Heilind Number:EDA346-072-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-555-807

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors not only offer visual appeal but also deliver exceptional functionality. With a current rating of 3 A, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material ensures durability and safety. The connectors boast a dual-row design with a total of 72 positions, allowing for versatile connections on your PCB. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our meticulously designed Card Edge Connectors to streamline your board-to-board connections efficiently.