M83723/85G20256 L/C

Heilind Number:EDA346-072-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-555-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, these connectors come in a vibrant green hue and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and Copper Alloy contact material, they ensure efficient power transfer up to 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 72 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they provide reliable functionality in diverse environments. Perfect for a wide range of applications, these connectors are a must-have for any PCB assembly project.