M83723/85G20257 L/C

Heilind Number:EDA346-072-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-555-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also high-performing, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operation. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration into your PCB setup. The 72 positions allow for versatile connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a durable and essential component for your electronic assemblies. Explore our range of PCB connectors to find the perfect solution for your needs.