M83723/85G2025N L/C

Heilind Number:EDA346-072-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-556-201

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a high amperage of 3 A and are meticulously crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 72 positions, they ensure efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C, making them ideal for diverse applications in the electronics industry. Trust in our connectors to optimize performance and streamline connectivity in your projects.