346-072-556-202

Heilind Number:EDA346-072-556-202
Manufacturer:EDAC
Manufacturer Number:346-072-556-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-556-202

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row configuration with 72 positions allows for versatile connections. Operating seamlessly in a temperature range of -40 to 105°C, these connectors are suitable for various environments. Their .125-inch pitch and .2-inch row spacing, combined with a straight mount orientation, offer easy integration. Perfect for high-speed data transmission and power delivery, our Card Edge Connectors are an essential component for your electronic projects.