M83723/85G20286 L/C

Heilind Number:EDA346-072-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-556-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration within electronic devices. Featuring a vibrant green color, these connectors boast a high amperage rating of 3A, ensuring reliable power transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, they guarantee robust performance in diverse operating conditions. With two rows and 72 positions, they offer ample connectivity options for your PCBs. Crafted with precision, the copper alloy contact material ensures efficient signal transfer. The .125-inch pitch and .2-inch row spacing facilitate easy installation on boards. Whether for industrial or commercial use, these connectors are ideal for applications requiring secure and high-speed data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they provide versatility and reliability. Explore our range of connectors under the Card Edge Connectors category to find the perfect solution for your connectivity needs.