M83723/85G20287 L/C

Heilind Number:EDA346-072-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-556-204

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant green hue, these connectors offer a striking visual element in addition to their functional capabilities. With an amperage rating of 3A, they ensure reliable power transmission while their durable UL 94V-0 Thermoplastic Polyester housing guarantees robust performance. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide high-density connectivity with 72 positions available. Designed for straight mount orientation, these connectors operate efficiently in a wide temperature range from -40 to 105°C, making them suitable for various industrial environments. Upgrade your PCB setups with these high-quality connectors for seamless and efficient data transmission.