M83723/85G20288 L/C

Heilind Number:EDA346-072-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-556-207

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and 72 positions, they offer ample connectivity options. The copper alloy contact material guarantees optimal performance, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our connectors to provide secure and efficient board-to-board PCB connections. Elevate your connectivity solutions with ease.