| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85G20289 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-072-556-208 |
M83723/85G20289 L/C
| Heilind Number: | EDA346-072-556-208 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85G20289 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Boasting a 3A amperage capacity and crafted from UL 94V-0 Thermoplastic Polyester, these connectors are not only high-performing but also durable. With two rows of copper alloy contacts and a .125-inch pitch, they ensure reliable signal transmission. Featuring 72 positions and a straight mount orientation, they offer ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Upgrade your setup today with these essential components.

