M83723/85G2028N L/C

Heilind Number:EDA346-072-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for efficient and secure board-to-board connections. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and a total of 72 positions, they offer ample connectivity options for your application. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial and commercial settings. Choose our Card Edge Connectors for seamless integration and long-lasting connectivity solutions.