M83723/85G20396 L/C

Heilind Number:EDA346-072-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-556-802

Detailed Description

Enhance connectivity within your electronic devices with these versatile Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant Green color and boast a reliable amperage of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure optimal performance and longevity. With two rows and a total of 72 positions, these connectors facilitate seamless board-to-board PCB connections. The .125-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.