M83723/85G20398 L/C

Heilind Number:EDA346-072-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they boast a 3 A amperage capacity and a robust UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows and a total of 72 positions, these connectors offer ample space for your electronic components. Crafted with durable Copper Alloy contacts, and featuring a pitch of .125 in and a row spacing of .2 in, they ensure reliable and efficient connections. Suitable for a wide range of applications, their straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility and durability. Elevate your PCB design with these essential connectors.