M83723/85G20399 L/C

Heilind Number:EDA346-072-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-556-807

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant Green color, they offer a seamless fit for your PCB boards. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance. The two rows of Copper Alloy contacts, spaced at .125 inches with .2-inch row spacing, provide a total of 72 positions for comprehensive connectivity. Designed for straight mounting orientation, they are suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors guarantee optimal functionality and longevity. Upgrade your device's connectivity with these high-quality components.