M83723/85G2039Y L/C

Heilind Number:EDA346-072-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-556-812

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With two rows and a pitch of .125 inches, they offer ample space for 72 positions, facilitating efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors to optimize your PCB connections with precision and durability.