M83723/85G20416 L/C

Heilind Number:EDA346-072-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-556-858

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row design, with 72 positions and a .125-inch pitch, offers ample connectivity options. Mount them easily in a straight orientation for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee stability in diverse environments. Perfect for various electronic applications, they are a must-have for any PCB setup.