M83723/85G20418 L/C

Heilind Number:EDA346-072-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-558-201

Detailed Description

Enhance connectivity with these durable Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, they offer a visually appealing touch to your PCB assembly. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee optimal performance and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they ensure reliable power transmission with an amperage of 3A. The 72 positions available cater to diverse connection needs. Their straight mount orientation facilitates easy installation on circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Elevate your connectivity solutions with these high-quality components.