M83723/85G20419 L/C

Heilind Number:EDA346-072-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-558-202

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a sleek green design, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing material, perfect for ensuring long-lasting performance. With a contact material of Copper Alloy, these connectors guarantee efficient power transmission at an amperage of 3 A. Offering two rows and a total of 72 positions, they provide ample space for seamless board-to-board connections. The right-angle mount orientation and precise pitch of .125 inches make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.