M83723/85G22127 L/C

Heilind Number:EDA346-072-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-558-208

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both performance and reliability. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide precise and secure connections for your devices. With a total of 72 positions, they offer ample room for complex circuitry. Their right-angle mount orientation allows for flexible installation, while their wide operating temperature range of -40 to 105°C ensures compatibility in various environments. Trust in our connectors for efficient and robust board-to-board connections in your projects.