M83723/85G22129 L/C

Heilind Number:EDA346-072-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-558-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, a vital component for seamless PCB integration. Designed for efficiency, these connectors boast a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring two rows of Copper Alloy contacts with a .125-inch pitch, they enable high-speed data transfer with precision and reliability. With a total of 72 positions and a 3A amperage rating, these connectors accommodate complex circuitry with ease. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in our Card Edge Connectors for your connectivity needs, delivering quality and efficiency in every connection.