M83723/85G2212N L/C

Heilind Number:EDA346-072-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-558-802

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 72 positions, they offer ample connectivity options for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right angle mounting, these connectors are built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Explore our range of high-quality connectors and elevate your PCB assembly process with ease.