M83723/85G22196 L/C

Heilind Number:EDA346-072-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board communication. Designed with precision, these connectors feature a vibrant green color and boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance. With two rows of meticulously crafted Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide a reliable connection for up to 72 positions. Engineered for versatility, these connectors offer a right angle mount orientation, making them suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliable performance even in harsh environments. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any PCB connectivity setup.