M83723/85G22197 L/C

Heilind Number:EDA346-072-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-558-807

Detailed Description

Enhance your circuit board connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, they ensure reliable power transmission. The two-row configuration, along with 72 positions, offers versatile connectivity options. Crafted from Copper Alloy, the contacts guarantee optimal signal conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your PCB. These connectors boast a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your electronics projects with the efficiency and durability of these Card Edge Connectors.