M83723/85G22198 L/C

Heilind Number:EDA346-072-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-558-808

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. The dual-row configuration accommodates 72 positions, allowing for efficient data transmission. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. Their right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing facilitate seamless connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Trust in their performance to meet your connectivity needs with ease.