M83723/85G2219N L/C

Heilind Number:EDA346-072-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-558-858

Detailed Description

Enhance board connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors offer a high amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows and 72 positions, they facilitate multiple connections on PCBs. The Copper Alloy contact material and .125-inch pitch ensure reliable signal transmission. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and resilient, making them essential components in various electronic devices. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.