M83723/85G22327 L/C

Heilind Number:EDA346-072-559-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-559-202

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating, you can rely on efficient power transmission. The Copper Alloy contact material ensures reliable conductivity, while the two rows of 72 positions each allow for versatile connections. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Mount them effortlessly in a right-angle orientation for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Upgrade your setup with these high-quality connectors that guarantee both performance and durability.