346-072-559-203

Heilind Number:EDA346-072-559-203
Manufacturer:EDAC
Manufacturer Number:346-072-559-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-559-203

Detailed Description

Enhance PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each offering a current rating of 3 A, they facilitate efficient power and signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 72 positions available for versatile routing. Engineered for convenience, the right-angle mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Trust in our high-quality connectors to optimize connectivity in your electronic projects. Explore more in our Connectors category.