346-072-559-204

Heilind Number:EDA346-072-559-204
Manufacturer:EDAC
Manufacturer Number:346-072-559-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-559-204

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and offer a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and a total of 72 positions, these connectors provide ample space for your PCB connections. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Their right-angle mount orientation enables flexible installation, and they can withstand a wide operating temperature range from -40 to 105 °C, making them suitable for various environments. Trust in these connectors to deliver high performance and quality in your electronic assemblies.